USD

6638S-1-103

6638S-1-103

Digi-Key Part Number
6638S-1-103-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
6638S-1-103
Supplier
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10k Ohm Gang Linear Panel Mount Potentiometer None Kierros Conductive Plastic 1W Solder Turret
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Taper
Linear
Adjustment Type
User Defined
Temperature Coefficient
±500ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.1248" (3.17mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia x 0.443" H (22.23mm x 11.25mm)
Number of Gangs
1
Number of Turns
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Price and Procurement