




66226-002LF | ||
---|---|---|
Digi-Key Part Number | 609-2176-ND | |
Manufacturer | ||
Manufacturer Product Number | 66226-002LF | |
Description | CONN FFC HEADER 2POS 2.54MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | 2 Position FFC Connector Header 0.100" (2.54mm) Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Tray | |
Product Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Header | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | - | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Blue | |
Actuator Color | Gray | |
Mating Cycles | 100 | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Flat Flex Connector Overview |
Featured Product | FFC and FPC Connectors |
PCN Packaging | Tray slots 02/Sept/2011 |
EDA Models | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.71000 | $7.10 |
25 | $0.68080 | $17.02 |
40 | $0.66625 | $26.65 |
105 | $0.63724 | $66.91 |
315 | $0.57933 | $182.49 |
525 | $0.52141 | $273.74 |
945 | $0.46347 | $437.98 |
2,415 | $0.42002 | $1,014.35 |
Attribute | Description |
---|---|
Other Names | 66226002LF 609-2176 2266-66226-002LF |
Standard Package | 105 |