65828 | |
---|---|
DigiKey Part Number | 65828KT-ND |
Manufacturer | |
Manufacturer Product Number | 65828 |
Description | SOCKET 12 PNT CHROME FIN 11/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 11/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 11/16" | |
Drive Size | 1/2" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.319 lb (144.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.64000 | $13.64 |
5 | $12.64000 | $63.20 |