65603 | |
---|---|
DigiKey Part Number | 65603-ND |
Manufacturer | |
Manufacturer Product Number | 65603 |
Description | SKT 6 POINT CHROME FINISH 9/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 9/32" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 9/32" | |
Drive Size | 1/4" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.018 lb (8.16 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |