
640456-5 | ||
---|---|---|
Digi-Key Part Number | A19471-ND | |
Manufacturer | ||
Manufacturer Product Number | 640456-5 | |
Description | CONN HEADER VERT 5POS 2.54MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | 0.535" (13.59mm) | |
Insulation Height | 0.305" (7.75mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 640456-5 |
Environmental Information | 640456-5 Statement of Compliance |
Featured Product | MTA Connectors |
PCN Design/Specification | |
HTML Datasheet | 640456 Drawing |
EDA Models | |
3D Drawings | 640456-5.pdf |
Product Drawings | 640456 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
100 | $0.21070 | $21.07 |
500 | $0.18718 | $93.59 |
2,500 | $0.15386 | $384.65 |
10,000 | $0.13863 | $1,386.30 |
Attribute | Description |
---|---|
Other Names | 2266-640456-5 -640456-5-LSI 6404565 -640456-5-SI A19471 -640456-5-CSI |
Standard Package | 1 |