Terminal Crimpband, Open Band Connector Crimp 7400-10000 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62357-1

DigiKey Part Number
A29928TR-ND - Tape & Reel (TR)
A29928CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62357-1
Description
CONN SPLICE 7400-10000 CMA CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 7400-10000 CMA
Datasheet
 Datasheet
EDA/CAD Models
62357-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
7400-10000 CMA
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,982
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.09400$0.94
25$0.08800$2.20
50$0.08380$4.19
100$0.07990$7.99
250$0.07484$18.71
500$0.07126$35.63
1,000$0.06784$67.84
2,500$0.06359$158.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$0.05638$704.75
25,000$0.05369$1,342.25
37,500$0.05218$1,956.75
62,500$0.05033$3,145.62
87,500$0.04915$4,300.62
125,000$0.04793$5,991.25
Manufacturers Standard Package