6127V1A180L.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6127V1A180L.5

DigiKey Part Number
987-1387-ND
Manufacturer
Manufacturer Product Number
6127V1A180L.5
Description
SENSOR ROTARY 180DEG SLDR TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Round Shaft Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6127V1A180L.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 180°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$19.25000$19.25
5$17.56000$87.80
10$16.93200$169.32
30$16.04000$481.20
50$15.66540$783.27
100$15.19370$1,519.37
500$14.24300$7,121.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.