60AR18-4-060C

DigiKey Part Number
GH7547-ND
Manufacturer
Manufacturer Product Number
60AR18-4-060C
Description
SWITCH JOYSTICK FLATTED 6" CBL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Mechanical Switch, Pulse) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (6.35mm Dia)
Switch Function
360° Rotational, 4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch, Pulse)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 17.25mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
1500gf
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$126.28880$3,157.22