USD

VHB 4959

6-5-4959

Digi-Key Part Number
6-5-4959-ND
Manufacturer
3M (TC)
Manufacturer Product Number
6-5-4959
Supplier
Description
TAPE DBL COATED WHITE 6"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.1200" (120.0 mils, 3.048mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
6.00" (152.40mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
General Purpose
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
1$225.26000$225.26
Additional Resources
AttributeDescription
Standard Package1