- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products

6-146134-3 | ||
|---|---|---|
Digi-Key Part Number | 6-146134-3-ND | |
Manufacturer | TE Connectivity AMP Connectors | |
Manufacturer Product Number | 6-146134-3 | |
| Supplier | ||
Description | CONN HEADER SMD 28POS 2.54MM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Connector Header Surface Mount 28 position 0.100" (2.54mm) | |
| Customer Reference | ||
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tube | |
Part Status | Active | |
Connector Type | Header, Breakaway | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Number of Positions Loaded | All | |
Style | Board to Board or Cable | |
Shrouding | Unshrouded | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | 146134 Drawing |
| Environmental Information | 6-146134-3 Statement of Compliance |
| Featured Product | Drone Solutions |
| EDA / CAD Models | 6-146134-3 by SnapEDA |
| 3D Drawings | 6-146134-3.pdf |
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | Vendor Undefined |
| ECCN | EAR99 |
| HTSUS | 8536.69.4040 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 15 | $2.48067 | $37.21 |
| 90 | $2.18533 | $196.68 |
| 450 | $1.85756 | $835.90 |
| 945 | $1.58439 | $1,497.25 |
| 4,905 | $1.45691 | $7,146.14 |
| Attribute | Description |
|---|---|
| Other Names | -6-146134-3-SI |
| Standard Package | 15 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-Browse
A community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information