OUAZ-SH-112L,900 | ||
---|---|---|
Digi-Key Part Number | PB1639-ND | |
Manufacturer | ||
Manufacturer Product Number | OUAZ-SH-112L,900 | |
Description | RELAY TELECOM SPDT 1A 12VDC | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Package | Tube | |
Product Status | Last Time Buy | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Coil Current | 17 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 700 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics TE Connectivity Relay Products | Digi-Key Daily |
Featured Product | Relay Products |
PCN Obsolescence/ EOL | End of Life 15/MAY/2023 |
PCN Design/Specification | |
EDA Models | 6-1419130-5 by SnapEDA |
3D Drawings | 6-1419130-5.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $4.09000 | $40.90 |
25 | $3.63600 | $90.90 |
50 | $3.45420 | $172.71 |
100 | $3.27240 | $327.24 |
250 | $2.90880 | $727.20 |
500 | $2.72700 | $1,363.50 |
1,000 | $2.54520 | $2,545.20 |
Attribute | Description |
---|---|
Other Names | PB1639 -OUAZ-SH-112L900-SI -OUAZ-SH-112L 900-SI-ND 6-1419130-5 -OUAZ-SH-112L 900-SI OUAZ-SH-112L,900-ND 6-1419130-5-ND 614191305 -OUAZ-SH-112L,900-SI -OUAZ-SH-112L,900-SI-ND |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
IM06TS | TE Connectivity Potter & Brumfield Relays | 33,961 | PB1096-ND | $5.19000 | MFR Recommended |
OUAZ-SH-112L,405 | TE Connectivity Potter & Brumfield Relays | 7,274 | PB2109-ND | $3.01000 | Parametric Equivalent |