5LN01SP-AC is Obsolete and no longer manufactured.
Similar

5LN01SP-AC | ||
---|---|---|
Digi-Key Part Number | 5LN01SP-ACOSTR-ND - Tape & Reel (TR) 5LN01SP-ACOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5LN01SP-AC | |
Description | MOSFET N-CH 50V 100MA 3SPA | |
Detailed Description | N-Channel 50 V 100mA (Ta) 250mW (Ta) Through Hole 3-SPA | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 7.8Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | 1.3V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.57 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6.6 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SPA | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | onsemi RoHS |
PCN Obsolescence/ EOL | EOL 21/Apr/2016 |
HTML Datasheet | 5LN01SP |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | ONSONS5LN01SP-AC 5LN01SP-AC-ND 5LN01SP-ACOSCT 5LN01SP-ACOSTR 2156-5LN01SP-AC |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VN2222LL-G | Microchip Technology | 4,232 | VN2222LL-G-ND | $0.54000 | Similar |