USD

597D Series
597D Series
597D Series Top
597D Series Side 1

597D476X9050Z2T

Digi-Key Part Number
718-1408-2-ND - Tape & Reel (TR)
718-1408-1-ND - Cut Tape (CT)
718-1408-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
597D476X9050Z2T
Supplier
Description
CAP TANT 47UF 10% 50V 3024
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
47µF Conformal Coated Tantalum Capacitors 50V 3024 (7660 Metric) 240mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Conformal Coated
ESR (Equivalent Series Resistance)
240mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299"" L x 0.236"" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.254"" (6.45mm)
Lead Spacing
-
Manufacturer Size Code
Z
Features
General Purpose
Failure Rate
-
Capacitance
47µF
Voltage - Rated
50V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
Price and Procurement

9,608 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names718-1408-2
Standard Package250