(5)555164-1, (5)569118-1, (5)555167-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)555164-1, (5)569118-1, (5)555167-1
5555167-1
5555167-1
Jack Side Entry Low Profile 8 Pos Keyed

5555167-1

Digi-Key Part Number
A31444-ND
Manufacturer
Manufacturer Product Number
5555167-1
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Product Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1.61000$1.61
10$1.39800$13.98
25$1.33840$33.46
40$1.30850$52.34
152$1.24901$189.85
304$1.13010$343.55
456$1.04088$474.64
1,064$0.89217$949.27
2,432$0.83270$2,025.13
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.