5555163-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5555163-1
5555163-1
5555163-1

5555163-1

DigiKey Part Number
A31420-ND
Manufacturer
Manufacturer Product Number
5555163-1
Description
CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
5555163-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
In-Stock: 8,076
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.48000$14.80
25$1.38680$34.67
50$1.32060$66.03
126$1.23706$155.87
252$1.17802$296.86
504$1.12177$565.37
1,008$1.06823$1,076.78
2,520$1.03523$2,608.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.