54-250W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-250W

Digi-Key Part Number
2368-54-250W-ND
Manufacturer
Manufacturer Product Number
54-250W
Description
SWITCH ROCKER DPDT 21A 14V
Detailed Description
Rocker Switch DPDT 21A (DC) Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 65°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.50.7000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.57000$7.57
5$7.19000$35.95
10$6.81000$68.10