USD

Obsolete item.
510-SERIES-C_5LEADS

510E1A48F416PB

Digi-Key Part Number
480-5917-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
510E1A48F416PB
Supplier
Description
ROTARY ENCODER MECHANICAL 16PPR
Detailed Description
Rotary Encoder Mechanical 16 Gray Code (Absolute) Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Box
Part Status
Obsolete
Encoder Type
Mechanical
Output Type
Gray Code (Absolute)
Pulses per Revolution
16
Voltage - Supply
-
Actuator Type
1/4"" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
In Stock: 89

Additional Resources
AttributeDescription
Other Names480-5917
Standard Package128