510E1A48F206PB | |
---|---|
DigiKey Part Number | 480-3274-ND |
Manufacturer | |
Manufacturer Product Number | 510E1A48F206PB |
Description | ROTARY ENCODER MECHANICAL 6PPR |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 6 Gray Code (Absolute) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |