SVF Series

50SVF18M

Digi-Key Part Number
P122112TR-ND - Tape & Reel (TR)
P122112CT-ND - Cut Tape (CT)
P122112DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
50SVF18M
Supplier
Description
CAP ALUM POLY 18UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
18 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
42.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.06000$2.06
10$1.62500$16.25
50$1.40860$70.43
100$1.21900$121.90
500$0.92100$460.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.81265$812.65
Additional Resources
AttributeDescription
Other Names
P122112TR
P122112DKR
P122112CT
Standard Package1,000