USD

0805_R15
0805_R15
MLCC_0805-1.27

500R15N180JV4T

Digi-Key Part Number
709-1171-2-ND - Tape & Reel (TR)
709-1171-1-ND - Cut Tape (CT)
709-1171-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
500R15N180JV4T
Supplier
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
18pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080"" L x 0.050"" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050"" (1.27mm)
Lead Spacing
-
Lead Style
-
Capacitance
18pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
709-1171-2
709-1171-1
709-1171-6
Standard Package4,000