50-00057

DigiKey Part Number
839-1210-ND
Manufacturer
Manufacturer Product Number
50-00057
Description
CONN PWR JACK 1.35X3.5MM SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00057 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter
0.053" (1.35mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
4 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Brass
Contact Material
Brass
Thread Size
-
Body Color
Silver
In-Stock: 14,492
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.93600$9.36
25$0.87720$21.93
50$0.83520$41.76
100$0.79520$79.52
250$0.74540$186.35
500$0.70978$354.89
1,000$0.67589$675.89
2,500$0.63358$1,583.95
Import Tariff may apply to this part if shipping to the United States