747905
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
747905
5-747905-2
5-747905-2

5-747905-2

Digi-Key Part Number
A32510-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-747905-2
Supplier
Description
CONN D-SUB RCPT 9POS SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$4.02000$4.02
10$3.65100$36.51
25$3.45760$86.44
50$3.37740$168.87
100$3.21650$321.65
250$2.81448$703.62
450$2.73407$1,230.33
950$2.33200$2,215.40
2,400$2.17117$5,210.81
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.