USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
POSCAP TPU 0805 2012 Metric

4TPU68MSI

Digi-Key Part Number
P123558TR-ND - Tape & Reel (TR)
P123558CT-ND - Cut Tape (CT)
P123558DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
4TPU68MSI
Supplier
Description
CAP TANT POLY 68UF 4V 0805
Detailed Description
Molded Tantalum Polymer Capacitor 0805 (2012 Metric) 150mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
S09
Ratings
-
Features
General Purpose
Capacitance
68 µF
Voltage - Rated
4 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.07000$1.07
10$0.84600$8.46
50$0.73320$36.66
100$0.63450$63.45
500$0.47940$239.70
1,000$0.42300$423.00
Additional Resources
AttributeDescription
Other Names
4TPU68MSI-ND
P123558TR
Standard Package3,000