




450T328S503A1A1 | ||
---|---|---|
Digi-Key Part Number | CT3053-ND | |
Manufacturer | ||
Manufacturer Product Number | 450T328S503A1A1 | |
Description | POT 50K OHM 1/2W CARBON LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CTS Electrocomponents | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
Resource Type | Link |
---|---|
Datasheets | 450 Series |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Series 2nd Source 01/Apr/2021 |
HTML Datasheet | 450 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.78000 | $4.78 |
10 | $4.37700 | $43.77 |
25 | $3.90000 | $97.50 |
50 | $3.66100 | $183.05 |
100 | $3.34270 | $334.27 |
250 | $2.70600 | $676.50 |
500 | $2.54682 | $1,273.41 |
1,000 | $2.38764 | $2,387.64 |
Attribute | Description |
---|---|
Other Names | CT3053 |
Standard Package | 1 |