USD

Quote Required, submit request here.
430144-511
430144-511
430144-511

430144-511

Digi-Key Part Number
926-1361-ND
Manufacturer
Laird Thermal Systems, Inc.
Manufacturer Product Number
430144-511
Supplier
Description
PELTIER HT6,7,F2,3030,TB,RT,W6
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Peltier Module 18.4W @ 25°C 3.8A 175°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Thermal Systems, Inc.
Series
Package
Bulk
Part Status
Active
Size / Dimension
Rectangular - 34.04mm L x 29.97mm W
Qmax @ Th
18.4W @ 25°C
Delta Tmax @ Th
64°C @ 25°C
Height
4.09mm
Operating Temperature
175°C
Features
Lead Wires, Sealed - Silicone RTV
Number of Stages
1
Current - Max
3.8A
Voltage - Max
8.1V
Resistance
1.95 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8418.69.0180
Available To Order

Additional Resources
AttributeDescription
Other Names
430144511
926-1361
HT6,7,F2,3030,TB,RT,W6
Standard Package1