4215PA51H01800 | ||
---|---|---|
Digi-Key Part Number | 903-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 4215PA51H01800 | |
Description | GASKT FABRIC/FOAM 7X457.2MM RECT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Laird Technologies EMI | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.276" (7.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.039" (1.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Laird’s Precision Metals Production and Design Capabilities Overview |
Featured Product | Fabric-Over-Foam Gaskets |
HTML Datasheet | 51H EMI Gaskets |
Product Drawings | Gasket Rectangular |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8529.90.9800 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.15000 | $6.15 |
10 | $5.55900 | $55.59 |
25 | $5.30040 | $132.51 |
100 | $4.60240 | $460.24 |
250 | $4.39552 | $1,098.88 |
500 | $4.00768 | $2,003.84 |
1,000 | $3.49056 | $3,490.56 |
2,500 | $3.36128 | $8,403.20 |
Attribute | Description |
---|---|
Other Names | 903-1080 |
Standard Package | 1 |