415-0067-024

DigiKey Part Number
J735-ND
Manufacturer
Manufacturer Product Number
415-0067-024
Description
CBL ASSY MMCX PLUG TO PLUG 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MMCX to MMCX
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.83000$22.83
10$19.99400$199.94
25$19.13040$478.26
50$18.51320$925.66
100$17.89620$1,789.62
250$16.90880$4,227.20
500$16.41512$8,207.56
Manufacturers Standard Package
Alternate Length
CBL ASSY MMCX PLUG TO PLUG 6"
In-Stock: 0
Unit Price: $16.63780
CBL ASSY MMCX PLUG TO PLUG 18"
In-Stock: 85
Unit Price: $22.37000
CBL ASSY MMCX PLUG TO PLUG 12"
In-Stock: 0
Unit Price: $14.67430