4120-450G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4120-450G

Digi-Key Part Number
473-1196-ND
Manufacturer
Manufacturer Product Number
4120-450G
Description
CLEANER DEGREASER ELECTR 16 OZ
Detailed Description
Cleaner, Degreaser Electronics 16 oz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
-
Package
Can
Product Status
Obsolete
Type
Cleaner, Degreaser
Chemical Component
-
Applications
Electronics
Size
16 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-4°F ~ 104°F (-20°C ~ 40°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3814.00.5090
Additional Resources
AttributeDescription
Other Names473-1196
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ES6119Chemtronics3ES6119-ND$45.35000Direct