408C-225MLCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

408C-225MLCA

Digi-Key Part Number
473-408C-225MLCA-ND
Manufacturer
MG Chemicals
Manufacturer Product Number
408C-225MLCA
Supplier
Description
RUBBER RENUE
Detailed Description
Solvent General Purpose 225ml
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MG Chemicals
Series
Package
Bulk
Part Status
Obsolete
Type
Solvent
Chemical Component
-
Applications
General Purpose
Size
225ml
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-4°F ~ 104°F (-20°C ~ 40°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.21000$12.21
10$11.14800$111.48
25$10.48440$262.11
50$9.55540$477.77
100$9.42270$942.27
250$9.29000$2,322.50
500$8.69276$4,346.38
Additional Resources
AttributeDescription
Other Names473-408C-225MLCA
Standard Package1