4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4033.2-SERIES
403 Series Side
403 Series Top

403C11E16M00000

Digi-Key Part Number
CTX732TR-ND - Tape & Reel (TR)
CTX732CT-ND - Cut Tape (CT)
CTX732DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11E16M00000
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
16 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Frequency
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.60600$6.06
50$0.56680$28.34
100$0.50090$50.09
500$0.47450$237.25
1,000$0.39542$395.42
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.38223$1,146.69
6,000$0.36905$2,214.30
15,000$0.35587$5,338.05