Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV811T-4LTR

DigiKey Part Number
5503-TPV811T-4LTR-ND - Tape & Reel (TR)
5503-TPV811T-4LTRCT-ND - Cut Tape (CT)
5503-TPV811T-4LTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPV811T-4LTR
Description
SUPERVISOR CIRCUIT SOT143-4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
TPV811T-4LTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11900$1.19
25$0.10520$2.63
100$0.08930$8.93
250$0.08180$20.45
500$0.07724$38.62
1,000$0.07351$73.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06889$206.67
6,000$0.06663$399.78
9,000$0.06549$589.41
15,000$0.06424$963.60
21,000$0.06351$1,333.71
30,000$0.06280$1,884.00
75,000$0.06128$4,596.00
150,000$0.06037$9,055.50
Manufacturers Standard Package