
TPV811R-4LTR | |
|---|---|
DigiKey Part Number | 5503-TPV811R-4LTR-ND - Tape & Reel (TR) 5503-TPV811R-4LTRCT-ND - Cut Tape (CT) 5503-TPV811R-4LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV811R-4LTR |
Description | SUPERVISOR CIRCUIT SOT143-4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TPV811R-4LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.10520 | $2.63 |
| 100 | $0.08930 | $8.93 |
| 250 | $0.08180 | $20.45 |
| 500 | $0.07724 | $38.62 |
| 1,000 | $0.07351 | $73.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06889 | $206.67 |
| 6,000 | $0.06663 | $399.78 |
| 9,000 | $0.06549 | $589.41 |
| 15,000 | $0.06424 | $963.60 |
| 21,000 | $0.06351 | $1,333.71 |
| 30,000 | $0.06280 | $1,884.00 |
| 75,000 | $0.06128 | $4,596.00 |
| 150,000 | $0.06037 | $9,055.50 |

