TPT9H221A-SO1R-S | |
---|---|
DigiKey Part Number | 5503-TPT9H221A-SO1R-STR-ND - Tape & Reel (TR) 5503-TPT9H221A-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT9H221A-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT9H221A-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.76400 | $27.64 |
25 | $2.36840 | $59.21 |
100 | $1.92140 | $192.14 |
250 | $1.70184 | $425.46 |
500 | $1.56676 | $783.38 |
1,000 | $1.45361 | $1,453.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.57464 | $6,298.56 |