
TPT9H111L1-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPT9H111L1-SO1R-STR-ND - Tape & Reel (TR) 5503-TPT9H111L1-SO1R-SCT-ND - Cut Tape (CT) 5503-TPT9H111L1-SO1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT9H111L1-SO1R-S |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT9H111L1-SO1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.21100 | $22.11 |
| 25 | $2.02480 | $50.62 |
| 100 | $1.81980 | $181.98 |
| 250 | $1.72216 | $430.54 |
| 500 | $1.66328 | $831.64 |
| 1,000 | $1.61481 | $1,614.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58233 | $6,329.32 |

