TPR8603-EV1R | |
---|---|
DigiKey Part Number | 5503-TPR8603-EV1RTR-ND - Tape & Reel (TR) 5503-TPR8603-EV1RCT-ND - Cut Tape (CT) 5503-TPR8603-EV1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPR8603-EV1R |
Description | RES ARRAY 4 RES 300K OHM 8-EMSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300k, 300k, 300k, 300k Ohm ±15% Power Per Element Isolated 4 Resistor Network/Array ±20ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 300k, 300k, 300k, 300k | |
Tolerance | ±15% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.03% | |
Resistor-Ratio-Drift | ±0.2ppm/°C | |
Number of Pins | 8 | |
Power Per Element | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.46000 | $7.46 |
10 | $4.51200 | $45.12 |
25 | $3.75040 | $93.76 |
50 | $3.28260 | $164.13 |
100 | $2.89070 | $289.07 |
250 | $2.49248 | $623.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.76997 | $8,309.91 |