if (Model.NotificationsEnabled) { }

TPP206081-QFMR

DigiKey Part Number
5503-TPP206081-QFMRTR-ND - Tape & Reel (TR)
5503-TPP206081-QFMRCT-ND - Cut Tape (CT)
5503-TPP206081-QFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPP206081-QFMR
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3.5x3.5)
Base Product Number
In-Stock: 4,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.57100$15.71
25$1.32880$33.22
100$1.05420$105.42
250$0.91932$229.83
500$0.83636$418.18
1,000$0.76687$766.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74806$2,992.24
Manufacturers Standard Package