TPM27524Q-EV1R-S | |
---|---|
DigiKey Part Number | 5503-TPM27524Q-EV1R-STR-ND - Tape & Reel (TR) 5503-TPM27524Q-EV1R-SCT-ND - Cut Tape (CT) 5503-TPM27524Q-EV1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27524Q-EV1R-S |
Description | IC GATE DRVR LOW-SIDE 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC 8-EMSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPM27524Q-EV1R-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Low-Side | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $0.98300 | $9.83 |
25 | $0.82280 | $20.57 |
100 | $0.64160 | $64.16 |
250 | $0.55252 | $138.13 |
500 | $0.49768 | $248.84 |
1,000 | $0.45175 | $451.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39326 | $1,179.78 |