
TPL905225-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPL905225-S5TR-STR-ND - Tape & Reel (TR) 5503-TPL905225-S5TR-SCT-ND - Cut Tape (CT) 5503-TPL905225-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL905225-S5TR-S |
Description | IC REG LINEAR 1.2V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL905225-S5TR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
PSRR | 88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz) | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.44280 | $11.07 |
| 100 | $0.38750 | $38.75 |
| 250 | $0.36100 | $90.25 |
| 500 | $0.34504 | $172.52 |
| 1,000 | $0.33191 | $331.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30959 | $928.77 |

