
TPL8151ADQ-ES1R-S | |
|---|---|
DigiKey Part Number | 5503-TPL8151ADQ-ES1R-STR-ND - Tape & Reel (TR) 5503-TPL8151ADQ-ES1R-SCT-ND - Cut Tape (CT) 5503-TPL8151ADQ-ES1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL8151ADQ-ES1R-S |
Description | IC REG LINEAR 8-ESOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output 8-ESOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL8151ADQ-ES1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $2.18900 | $21.89 |
| 25 | $2.00480 | $50.12 |
| 100 | $1.80160 | $180.16 |
| 250 | $1.70472 | $426.18 |
| 500 | $1.64634 | $823.17 |
| 1,000 | $1.59828 | $1,598.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.56573 | $6,262.92 |

