
TPL720F30-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F30-5TR-ND - Tape & Reel (TR) 5503-TPL720F30-5TRCT-ND - Cut Tape (CT) 5503-TPL720F30-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F30-5TR |
Description | IC REG LINEAR 3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F30-5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.14800 | $3.70 |
| 100 | $0.12660 | $12.66 |
| 250 | $0.11640 | $29.10 |
| 500 | $0.11026 | $55.13 |
| 1,000 | $0.10521 | $105.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09898 | $296.94 |
| 6,000 | $0.09592 | $575.52 |
| 9,000 | $0.09440 | $849.60 |
| 15,000 | $0.09270 | $1,390.50 |
| 21,000 | $0.09171 | $1,925.91 |
| 30,000 | $0.09076 | $2,722.80 |
| 75,000 | $0.08871 | $6,653.25 |

