TPL710F28-5TR | |
---|---|
DigiKey Part Number | 5503-TPL710F28-5TR-ND - Tape & Reel (TR) 5503-TPL710F28-5TRCT-ND - Cut Tape (CT) 5503-TPL710F28-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F28-5TR |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
EDA/CAD Models | TPL710F28-5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.33500 | $3.35 |
25 | $0.27520 | $6.88 |
100 | $0.20740 | $20.74 |
250 | $0.17392 | $43.48 |
500 | $0.15334 | $76.67 |
1,000 | $0.13609 | $136.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08737 | $262.11 |