TPL710F28-3TR

DigiKey Part Number
5503-TPL710F28-3TR-ND - Tape & Reel (TR)
5503-TPL710F28-3TRCT-ND - Cut Tape (CT)
5503-TPL710F28-3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL710F28-3TR
Description
IC REG LINEAR 2.8V 200MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
EDA/CAD Models
TPL710F28-3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
In-Stock: 3,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.33500$3.35
25$0.27520$6.88
100$0.20740$20.74
250$0.17392$43.48
500$0.15334$76.67
1,000$0.13609$136.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08737$262.11
Manufacturers Standard Package