
TPL51200-DF8R | |
|---|---|
DigiKey Part Number | 5503-TPL51200-DF8RTR-ND - Tape & Reel (TR) 5503-TPL51200-DF8RCT-ND - Cut Tape (CT) 5503-TPL51200-DF8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL51200-DF8R |
Description | VOLTAGE REGULATOR IC 1 OUTPUT 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TPL51200 Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPL51200-DF8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.375V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.85600 | $8.56 |
| 25 | $0.77400 | $19.35 |
| 100 | $0.68420 | $68.42 |
| 250 | $0.64132 | $160.33 |
| 500 | $0.61546 | $307.73 |
| 1,000 | $0.59419 | $594.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56446 | $2,257.84 |


