
TPK1031L1-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPK1031L1-VS1RTR-ND - Tape & Reel (TR) 5503-TPK1031L1-VS1RCT-ND - Cut Tape (CT) 5503-TPK1031L1-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPK1031L1-VS1R |
Description | POWER SUPPLY SEQUENCER IC 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPK1031L1-VS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 85 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.70200 | $7.02 |
| 25 | $0.63360 | $15.84 |
| 100 | $0.55780 | $55.78 |
| 250 | $0.52176 | $130.44 |
| 500 | $0.50002 | $250.01 |
| 1,000 | $0.48213 | $482.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45447 | $1,363.41 |


