TPC2160S1L1A-SO1R-S

DigiKey Part Number
5503-TPC2160S1L1A-SO1R-STR-ND - Tape & Reel (TR)
5503-TPC2160S1L1A-SO1R-SCT-ND - Cut Tape (CT)
5503-TPC2160S1L1A-SO1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC2160S1L1A-SO1R-S
Description
16 BIT DIGITAL TO ANALOG CONVERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPC2160S1L1A-SO1R-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
In-Stock: 3,992
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.98000$10.98
10$7.67800$76.78
25$6.82800$170.70
100$5.87760$587.76
250$5.41720$1,354.30
500$5.13686$2,568.43
1,000$4.91750$4,917.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.46519$21,860.76
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States