16 Bit Analog to Digital Converter 4 Input 4 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAFE5161SI04-QP7R

DigiKey Part Number
5503-TPAFE5161SI04-QP7RTR-ND - Tape & Reel (TR)
5503-TPAFE5161SI04-QP7RCT-ND - Cut Tape (CT)
5503-TPAFE5161SI04-QP7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPAFE5161SI04-QP7R
Description
16 BIT, 4 CHANNEL SIMULTANEOUS S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPAFE5161SI04-QP7R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
350k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:4
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.71V ~ 5V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.69000$19.69
10$15.70300$157.03
25$14.70800$367.70
100$13.61440$1,361.44
250$13.09304$3,273.26
500$12.77886$6,389.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.88659$12,886.59
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.