TPA9361-SO1R | |
---|---|
DigiKey Part Number | 5503-TPA9361-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9361-SO1RCT-ND - Cut Tape (CT) 5503-TPA9361-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9361-SO1R |
Description | DIFFERENCE AMPLIFIER, 8-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Audio 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA9361-SO1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.28000 | $6.28 |
10 | $4.24600 | $42.46 |
25 | $3.71760 | $92.94 |
100 | $3.12560 | $312.56 |
250 | $2.83840 | $709.60 |
500 | $2.66332 | $1,331.66 |
1,000 | $2.51795 | $2,517.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.59609 | $10,384.36 |