
TPA9151A-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA9151A-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9151A-SO1RCT-ND - Cut Tape (CT) 5503-TPA9151A-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9151A-SO1R |
Description | DIFFERENCE AMPLIFIER, 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Current Sensing, Monitoring and Control 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA9151A-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier | |
Applications | Current Sensing, Monitoring and Control | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.82000 | $10.82 |
| 10 | $8.46100 | $84.61 |
| 25 | $7.87240 | $196.81 |
| 100 | $7.22530 | $722.53 |
| 250 | $6.91688 | $1,729.22 |
| 500 | $6.73096 | $3,365.48 |
| 1,000 | $6.57794 | $6,577.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.68042 | $26,721.68 |

