TPA6531U-S5TR | |
---|---|
DigiKey Part Number | 5503-TPA6531U-S5TR-ND - Tape & Reel (TR) 5503-TPA6531U-S5TRCT-ND - Cut Tape (CT) 5503-TPA6531U-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6531U-S5TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA6531U-S5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 240 mA | |
Voltage - Supply Span (Min) | 1.75 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65000 | $6.50 |
25 | $0.54000 | $13.50 |
100 | $0.41500 | $41.50 |
250 | $0.35356 | $88.39 |
500 | $0.31574 | $157.87 |
1,000 | $0.28407 | $284.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22160 | $664.80 |