TPA620-VR-S | |
---|---|
DigiKey Part Number | 5503-TPA620-VR-STR-ND - Tape & Reel (TR) 5503-TPA620-VR-SCT-ND - Cut Tape (CT) 5503-TPA620-VR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA620-VR-S |
Description | 12BIT CURRENT MONITOR REGULATOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Mirror Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA620-VR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Mirror | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.02% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.24000 | $3.24 |
10 | $2.06400 | $20.64 |
25 | $1.75640 | $43.91 |
100 | $1.40830 | $140.83 |
250 | $1.23740 | $309.35 |
500 | $1.13222 | $566.11 |
1,000 | $1.04416 | $1,044.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08007 | $3,240.21 |